MEAN WELL LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
30W
Output Current
2.5A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Product details
RS - 30W Waterproof (IP64) SMPSU with PFC
External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
320mm un-terminated, 2-core 18AWG input lead
320mm un-terminated, 2-core 18AWG output lead
Passes LPS
EMC compliance to EN 55015
Power factor correction to EN 61000-3-2
Approvals
TUV
Standards
TUV EN 61347-1, EN 61347-2-13, CAN/CSA C22.2 No. 223-M91 (except for 48V)
BD 14.228
BD 14.228 Each (Exc. Vat)
BD 15.651
BD 15.651 Each (inc. VAT)
1
BD 14.228
BD 14.228 Each (Exc. Vat)
BD 15.651
BD 15.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
30W
Output Current
2.5A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Product details
RS - 30W Waterproof (IP64) SMPSU with PFC
External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
320mm un-terminated, 2-core 18AWG input lead
320mm un-terminated, 2-core 18AWG output lead
Passes LPS
EMC compliance to EN 55015
Power factor correction to EN 61000-3-2
Approvals
TUV
Standards
TUV EN 61347-1, EN 61347-2-13, CAN/CSA C22.2 No. 223-M91 (except for 48V)