MEAN WELL Switching Power Supply, PSC-100B, 27.6V dc, 1.25A, 100.7W, Dual Output, 127 → 370 V dc, 90 →

Technical Document
Specifications
Brand
Mean WellOutput Voltage
27.6V dc
Output Current
1.25 A, 2.4A
Power Rating
100.7W
Number of Outputs
2
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
31mm
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+70°C
Distrelec Product Id
30156894
Country of Origin
Taiwan, Province Of China
Product details
PSC-100 Series Battery Backed PSUs
In addition to the main output the PSC-100 series also has a charger facility to allow for monitoring or battery backup related applications. The PSC-100A will fully charge a 12V 15Ah battery and the PSC-100B will fully charge a 24V 7.5AH battery within 4 hours.
Short circuit, overload & over voltage protection
5x3 inch compact size
Universal AC input / Full range
Battery charger UPS function
Battery low protection / battery polarity protection by fuse
Alarm signal for AC OK and Battery low
100% full load burn-in test
Cooling by free air convection
For suitable mating connectors for the PSC-100 series see stock no 424-396
Approvals
cULus, TUV, CB
Standards
UL60950-1, TUV EN60950-1
BD 23.232
BD 23.232 Each (Exc. Vat)
BD 25.555
BD 25.555 Each (inc. VAT)
1
BD 23.232
BD 23.232 Each (Exc. Vat)
BD 25.555
BD 25.555 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.232 |
5 - 9 | BD 22.902 |
10 - 24 | BD 22.556 |
25 - 49 | BD 22.192 |
50+ | BD 21.796 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27.6V dc
Output Current
1.25 A, 2.4A
Power Rating
100.7W
Number of Outputs
2
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
31mm
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+70°C
Distrelec Product Id
30156894
Country of Origin
Taiwan, Province Of China
Product details
PSC-100 Series Battery Backed PSUs
In addition to the main output the PSC-100 series also has a charger facility to allow for monitoring or battery backup related applications. The PSC-100A will fully charge a 12V 15Ah battery and the PSC-100B will fully charge a 24V 7.5AH battery within 4 hours.
Short circuit, overload & over voltage protection
5x3 inch compact size
Universal AC input / Full range
Battery charger UPS function
Battery low protection / battery polarity protection by fuse
Alarm signal for AC OK and Battery low
100% full load burn-in test
Cooling by free air convection
For suitable mating connectors for the PSC-100 series see stock no 424-396
Approvals
cULus, TUV, CB
Standards
UL60950-1, TUV EN60950-1