MEAN WELL PSD 30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Chassis Mount, +60°C Max Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV ac
Length
101.6mm
Width
50.8mm
Depth
30mm
Series
PSD 30
Load Regulation
±1%
Maximum Temperature
+60°C
Standards Met
CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204
Minimum Temperature
-20°C
Efficiency
77%
Product details
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty
(Series) Input specifications:
• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%
(Series) Output specifications:
• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020
BD 11.860
BD 11.860 Each (Exc. Vat)
BD 13.046
BD 13.046 Each (inc. VAT)
1
BD 11.860
BD 11.860 Each (Exc. Vat)
BD 13.046
BD 13.046 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.860 |
5 - 9 | BD 11.686 |
10 - 24 | BD 11.518 |
25 - 49 | BD 11.330 |
50+ | BD 11.130 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV ac
Length
101.6mm
Width
50.8mm
Depth
30mm
Series
PSD 30
Load Regulation
±1%
Maximum Temperature
+60°C
Standards Met
CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204
Minimum Temperature
-20°C
Efficiency
77%
Product details
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty
(Series) Input specifications:
• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%
(Series) Output specifications:
• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020