Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL PSD 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 25W, Chassis Mount, +60°C Max Temp -20°C

RS Stock No.: 876-2686Brand: MEAN WELLManufacturers Part No.: PSD-30B-05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

79%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Product details

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.854

BD 12.854 Each (Exc. Vat)

BD 14.139

BD 14.139 Each (inc. VAT)

MEAN WELL PSD 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 25W, Chassis Mount, +60°C Max Temp -20°C

BD 12.854

BD 12.854 Each (Exc. Vat)

BD 14.139

BD 14.139 Each (inc. VAT)

MEAN WELL PSD 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 25W, Chassis Mount, +60°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.854
5 - 9BD 12.672
10 - 24BD 12.480
25 - 49BD 12.276
50+BD 12.067

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

79%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Product details

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more