Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, PSP-600-13.5, 13.5V dc, 44.5A, 600.7W, 1 Output, 124 → 370 V dc, 88 →

RS Stock No.: 644-8240Brand: MEAN WELLManufacturers Part No.: PSP-600-13.5Distrelec Article No.: 16994713
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

13.5V dc

Output Current

44.5A

Power Rating

600.7W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 112.398

BD 112.398 Each (Exc. Vat)

BD 123.638

BD 123.638 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSP-600-13.5, 13.5V dc, 44.5A, 600.7W, 1 Output, 124 → 370 V dc, 88 →

BD 112.398

BD 112.398 Each (Exc. Vat)

BD 123.638

BD 123.638 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSP-600-13.5, 13.5V dc, 44.5A, 600.7W, 1 Output, 124 → 370 V dc, 88 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 112.398
5 - 9BD 111.380
10 - 24BD 110.280
25 - 49BD 109.109
50+BD 102.344

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

13.5V dc

Output Current

44.5A

Power Rating

600.7W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more