Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 12V Output, 200W Output, 15A Output, Constant Voltage Dimmable

RS Stock No.: 145-075Brand: MEAN WELLManufacturers Part No.: PWM-200-12BLE
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

200W

Output Current

15A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 84.524

BD 84.524 Each (Exc. Vat)

BD 92.976

BD 92.976 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 200W Output, 15A Output, Constant Voltage Dimmable

BD 84.524

BD 84.524 Each (Exc. Vat)

BD 92.976

BD 92.976 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 200W Output, 15A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

200W

Output Current

15A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more