MEAN WELL LED Driver, 24V Output, 40W Output, 1.67A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
40W
Output Current
1.67A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
PWM, Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
24 V @ 1.67 A
Current Rating
600 mA @ 115 V ac
Series
PWM-40
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750
Primary Type
AC-DC, DC-DC
Product details
Mean Well 40W Dimmable Constant Voltage LED Drivers - PWM-40 Series
The Mean Well PWM-40 Series is a range of 40W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-40 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-40 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.
Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W
Approvals
SELV, cUL, UL, CB, CE
Standards
UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Mean Well LED Drivers / Power Supplies - IP Rated
BD 21.395
BD 21.395 Each (Exc. Vat)
BD 23.535
BD 23.535 Each (inc. VAT)
1
BD 21.395
BD 21.395 Each (Exc. Vat)
BD 23.535
BD 23.535 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.395 |
5 - 9 | BD 20.730 |
10 - 24 | BD 20.350 |
25+ | BD 20.108 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
40W
Output Current
1.67A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
PWM, Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
24 V @ 1.67 A
Current Rating
600 mA @ 115 V ac
Series
PWM-40
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750
Primary Type
AC-DC, DC-DC
Product details
Mean Well 40W Dimmable Constant Voltage LED Drivers - PWM-40 Series
The Mean Well PWM-40 Series is a range of 40W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-40 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-40 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.
Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W
Approvals
SELV, cUL, UL, CB, CE
Standards
UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1