Mean Well Embedded Switch Mode Power Supply SMPS, QP-200-3C, 3.3 V dc, 5 V dc, 5 A, 15 A, 700 mA, 210W, Quad Output,

RS Stock No.: 414-070Brand: Mean WellManufacturers Part No.: QP-200-3C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

5 A, 15 A, 700 mA

Power Rating

210W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

QP-200 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

BD 78.056

BD 78.056 Each (Exc. Vat)

BD 85.862

BD 85.862 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, QP-200-3C, 3.3 V dc, 5 V dc, 5 A, 15 A, 700 mA, 210W, Quad Output,

BD 78.056

BD 78.056 Each (Exc. Vat)

BD 85.862

BD 85.862 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, QP-200-3C, 3.3 V dc, 5 V dc, 5 A, 15 A, 700 mA, 210W, Quad Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 78.056
5 - 9BD 73.975
10 - 24BD 70.064
25 - 49BD 69.316
50+BD 68.618

Technical Document

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

5 A, 15 A, 700 mA

Power Rating

210W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

QP-200 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1