MEAN WELL Switching Power Supply, RCP-1000-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 721-1604Brand: MEAN WELLManufacturers Part No.: RCP-1000-12Distrelec Article No.: 30126777
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

60A

Power Rating

720W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

81%

Weight

1.9kg

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

RCP-1000 Series Rack Mount Front End Power Supplies

Universal input 19 inch rack mounting front end power supplies with a low profile 1U height. These 19 inch rack mounting front end power supplies have universal inputs with an output voltage that can be adjusted between 90 - 110% of the rated output. These rack mounting universal power supplies also have a built-in remote sense function and power factor correction (PFC). Active current sharing of up to 3000 watts (three power supply units) can be provided in 19inch rack mounting power shelf. For suitable output mating connector see stock number 733-2048. For suitable 19 inch rack mounting power shelf see stock numbers "('721-1610 ')""">721-1610 or 721-1614

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power
Built-in active PFC function, PF>0.96, EN61000-3-2, -3
Protections: Short circuit / Overload / Over voltage / Over temperature
EMC protection to EN55022 (CISPR22) Class B
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
Optional I C serial data bus
AC OK & DC OK signal
Internal O-Ring diode

Approvals

UL, TUV

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 165.671

BD 165.671 Each (Exc. Vat)

BD 182.238

BD 182.238 Each (inc. VAT)

MEAN WELL Switching Power Supply, RCP-1000-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

BD 165.671

BD 165.671 Each (Exc. Vat)

BD 182.238

BD 182.238 Each (inc. VAT)

MEAN WELL Switching Power Supply, RCP-1000-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 165.671
5 - 9BD 163.350
10 - 24BD 160.870
25 - 49BD 158.252
50+BD 155.480

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

60A

Power Rating

720W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

81%

Weight

1.9kg

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

RCP-1000 Series Rack Mount Front End Power Supplies

Universal input 19 inch rack mounting front end power supplies with a low profile 1U height. These 19 inch rack mounting front end power supplies have universal inputs with an output voltage that can be adjusted between 90 - 110% of the rated output. These rack mounting universal power supplies also have a built-in remote sense function and power factor correction (PFC). Active current sharing of up to 3000 watts (three power supply units) can be provided in 19inch rack mounting power shelf. For suitable output mating connector see stock number 733-2048. For suitable 19 inch rack mounting power shelf see stock numbers "('721-1610 ')""">721-1610 or 721-1614

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power
Built-in active PFC function, PF>0.96, EN61000-3-2, -3
Protections: Short circuit / Overload / Over voltage / Over temperature
EMC protection to EN55022 (CISPR22) Class B
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
Optional I C serial data bus
AC OK & DC OK signal
Internal O-Ring diode

Approvals

UL, TUV

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more