MEAN WELL Switching Power Supply, RPS-120-27, 27V dc, 4.5A, 85W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
4.5A
Power Rating
85W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Weight
150g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30386050
Product details
Mean Well RPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
Typical Applications
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
BD 13.024
BD 13.024 Each (Exc. Vat)
BD 14.326
BD 14.326 Each (inc. VAT)
1
BD 13.024
BD 13.024 Each (Exc. Vat)
BD 14.326
BD 14.326 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.024 |
5 - 9 | BD 12.842 |
10 - 24 | BD 12.644 |
25 - 49 | BD 12.446 |
50+ | BD 12.232 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
4.5A
Power Rating
85W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Weight
150g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30386050
Product details
Mean Well RPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
Typical Applications
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1