MEAN WELL Switching Power Supply, RPS-160-24, 24V dc, 6.5A, 113W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
6.5A
Power Rating
113W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
34.6mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
320g
Product details
RPS-160 Series, Single Output Power Supply 3x5inch
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (±10% main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
BD 24.673
BD 24.673 Each (Exc. Vat)
BD 27.140
BD 27.140 Each (inc. VAT)
1
BD 24.673
BD 24.673 Each (Exc. Vat)
BD 27.140
BD 27.140 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.673 |
5 - 9 | BD 24.387 |
10 - 24 | BD 24.106 |
25 - 49 | BD 23.848 |
50+ | BD 23.595 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
6.5A
Power Rating
113W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
34.6mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
320g
Product details
RPS-160 Series, Single Output Power Supply 3x5inch
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (±10% main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1