MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 424-352Brand: MEAN WELLManufacturers Part No.: RPS-160-5Distrelec Article No.: 30386054
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

30A

Power Rating

103W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

34.6mm

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+70°C

Distrelec Product Id

30386054

Product details

RPS-160 Series, Single Output Power Supply 3x5inch

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (±10% main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

BD 27.230

BD 27.230 Each (Exc. Vat)

BD 29.953

BD 29.953 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

BD 27.230

BD 27.230 Each (Exc. Vat)

BD 29.953

BD 29.953 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

30A

Power Rating

103W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

34.6mm

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+70°C

Distrelec Product Id

30386054

Product details

RPS-160 Series, Single Output Power Supply 3x5inch

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (±10% main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1