Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RPS-400-48-C, 48V dc, 5.3A, 254W, 1 Output, 113 → 370 V dc, 80 → 264 V

RS Stock No.: 124-4662Brand: MEAN WELLManufacturers Part No.: RPS-400-48-CDistrelec Article No.: 30372489
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

5.3A

Power Rating

254W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

130mm

Width

86.6mm

Medical Approved

Yes

Depth

43mm

Minimum Temperature

-30°C

Weight

510g

Maximum Temperature

+70°C

Distrelec Product Id

30372489

Product details

RPS-400 Series Switch Mode Power Supply

The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefits

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP

Stock information temporarily unavailable.

BD 47.844

BD 47.844 Each (Exc. Vat)

BD 52.628

BD 52.628 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-400-48-C, 48V dc, 5.3A, 254W, 1 Output, 113 → 370 V dc, 80 → 264 V

BD 47.844

BD 47.844 Each (Exc. Vat)

BD 52.628

BD 52.628 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-400-48-C, 48V dc, 5.3A, 254W, 1 Output, 113 → 370 V dc, 80 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

5.3A

Power Rating

254W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

130mm

Width

86.6mm

Medical Approved

Yes

Depth

43mm

Minimum Temperature

-30°C

Weight

510g

Maximum Temperature

+70°C

Distrelec Product Id

30372489

Product details

RPS-400 Series Switch Mode Power Supply

The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefits

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP