MEAN WELL Switching Power Supply, RPS-500-12, 12V dc, 26.7 A, 41.6 A, 320.4 (Convection) W, 499.2 (25 CFM) W, 1 Output,

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
26.7 A, 41.6 A
Power Rating
320.4 (Convection) W, 499.2 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
43mm
Efficiency
91%
Series
RPS-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China
BD 74.740
BD 74.740 Each (Exc. Vat)
BD 82.214
BD 82.214 Each (inc. VAT)
1
BD 74.740
BD 74.740 Each (Exc. Vat)
BD 82.214
BD 82.214 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 74.740 |
5 - 9 | BD 72.506 |
10 - 24 | BD 70.257 |
25 - 49 | BD 68.959 |
50+ | BD 67.683 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
26.7 A, 41.6 A
Power Rating
320.4 (Convection) W, 499.2 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
43mm
Efficiency
91%
Series
RPS-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China