MEAN WELL Switching Power Supply, RPS-500-27-C, 27V dc, 11.5A, 310.5 (Convection) W, 499.5 (25 CFM) W, 1 Output, 113

RS Stock No.: 187-5554Brand: MEAN WELLManufacturers Part No.: RPS-500-27-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

11.5 A, 18.5A

Power Rating

310.5 (Convection) W, 499.5 (25 CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

130mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Efficiency

93.5%

Series

RPS-500

Minimum Temperature

-30°C

Weight

540g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 58.482

BD 58.482 Each (Exc. Vat)

BD 64.330

BD 64.330 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-500-27-C, 27V dc, 11.5A, 310.5 (Convection) W, 499.5 (25 CFM) W, 1 Output, 113

BD 58.482

BD 58.482 Each (Exc. Vat)

BD 64.330

BD 64.330 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-500-27-C, 27V dc, 11.5A, 310.5 (Convection) W, 499.5 (25 CFM) W, 1 Output, 113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 58.482
5 - 9BD 57.651
10 - 24BD 56.771
25 - 49BD 55.830
50+BD 54.846

Technical Document

Specifications

Output Voltage

27V dc

Output Current

11.5 A, 18.5A

Power Rating

310.5 (Convection) W, 499.5 (25 CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

130mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Efficiency

93.5%

Series

RPS-500

Minimum Temperature

-30°C

Weight

540g

Maximum Temperature

+70°C

Country of Origin

China