Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RPS-65-12, 12V dc, 5.42A, 65W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 103-4685Brand: MEAN WELLManufacturers Part No.: RPS-65-12Distrelec Article No.: 30372493
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.42A

Power Rating

65W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

110g

Maximum Temperature

+70°C

Distrelec Product Id

30372493

Product details

Mean Well RPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Stock information temporarily unavailable.

BD 9.092

BD 9.092 Each (Exc. Vat)

BD 10.001

BD 10.001 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-65-12, 12V dc, 5.42A, 65W, 1 Output, 80 → 264V ac Input Voltage

BD 9.092

BD 9.092 Each (Exc. Vat)

BD 10.001

BD 10.001 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-65-12, 12V dc, 5.42A, 65W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.42A

Power Rating

65W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

110g

Maximum Temperature

+70°C

Distrelec Product Id

30372493

Product details

Mean Well RPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series