Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3.6 A, 14A
Power Rating
99W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
34.6mm
Weight
330g
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
China
Product details
RPT-160 Series, Triple Output Power Supply 3x5inch
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
BD 40.414
BD 40.414 Each (Exc. Vat)
BD 44.455
BD 44.455 Each (inc. VAT)
1
BD 40.414
BD 40.414 Each (Exc. Vat)
BD 44.455
BD 44.455 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 40.414 |
5 - 9 | BD 39.836 |
10 - 24 | BD 39.226 |
25 - 49 | BD 38.577 |
50+ | BD 37.895 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3.6 A, 14A
Power Rating
99W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
34.6mm
Weight
330g
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
China
Product details
RPT-160 Series, Triple Output Power Supply 3x5inch
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1