MEAN WELL RSD 300 DC-DC Converter, 24V dc/ 12.5A Output, 33.6 → 62.4 V dc Input, 300W, Rack Mount, +55°C Max

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
12.5A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Package
Half Encapsulated
Isolation Voltage
4kV dc
Length
216mm
Depth
40mm
Series
RSD 300
Load Regulation
±1%
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Efficiency
91.5%
Country of Origin
China
Product details
Mean Well 300W Railway Certified Regulated Isolated DC-DC Converter - RSD 300 Se
The Mean Well railway power supply RSD-300 series can satisfy the various requirements of vehicle applications. Complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. This Power supply has a 5G anti-vibration ability and a wide range working temperature of -40 to +70℃, with protections for short circuit, overload, output over voltage, over temperature and input reverse polarity, it also has a built in current limiting circuit. The RSD-300 possess up to 91% of high efficiency, it is semi encapsulated for PCB protection, providing the basic function of anti moisture, anti dust and heat dissipation. The RSD-300 can be cooled without forced air and still work between -40% and +70% ambient temperature. This Mean Well power supply is suitable for applications of harsh environment and for all kinds of vehicles that are equipped with DC power source. The applications include railway, metro rapid transit system, subway, bus, leisure trailer, vessel and also security system, DC UPS system, and telecom equipments.
Comply with EN50155 (IEC60571) railway related regulations
2:1 wide input range
4000VDC input/output isolation
High efficiency up to 91%
Cooling by free air convection
Built-in constant current limiting circuit
Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity (no damage)
using 105℃ long life electrolytic capacitors
LED indicator for power on
100% full load burn-in test
-40 to +70℃ wide operating range
Standards
Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC
BD 68.304
BD 68.304 Each (Exc. Vat)
BD 75.134
BD 75.134 Each (inc. VAT)
1
BD 68.304
BD 68.304 Each (Exc. Vat)
BD 75.134
BD 75.134 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 68.304 |
5 - 9 | BD 67.370 |
10 - 24 | BD 66.380 |
25 - 49 | BD 65.324 |
50+ | BD 64.212 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
12.5A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Package
Half Encapsulated
Isolation Voltage
4kV dc
Length
216mm
Depth
40mm
Series
RSD 300
Load Regulation
±1%
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Efficiency
91.5%
Country of Origin
China
Product details
Mean Well 300W Railway Certified Regulated Isolated DC-DC Converter - RSD 300 Se
The Mean Well railway power supply RSD-300 series can satisfy the various requirements of vehicle applications. Complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. This Power supply has a 5G anti-vibration ability and a wide range working temperature of -40 to +70℃, with protections for short circuit, overload, output over voltage, over temperature and input reverse polarity, it also has a built in current limiting circuit. The RSD-300 possess up to 91% of high efficiency, it is semi encapsulated for PCB protection, providing the basic function of anti moisture, anti dust and heat dissipation. The RSD-300 can be cooled without forced air and still work between -40% and +70% ambient temperature. This Mean Well power supply is suitable for applications of harsh environment and for all kinds of vehicles that are equipped with DC power source. The applications include railway, metro rapid transit system, subway, bus, leisure trailer, vessel and also security system, DC UPS system, and telecom equipments.
Comply with EN50155 (IEC60571) railway related regulations
2:1 wide input range
4000VDC input/output isolation
High efficiency up to 91%
Cooling by free air convection
Built-in constant current limiting circuit
Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity (no damage)
using 105℃ long life electrolytic capacitors
LED indicator for power on
100% full load burn-in test
-40 to +70℃ wide operating range
Standards
Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC