Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RT-85A, ±5 V dc, ±12 V dc, 3.5 A, 8 A, 500mA, 84.5W, Triple Output, 125 → 373

RS Stock No.: 413-689Brand: MEAN WELLManufacturers Part No.: RT-85A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

3.5 A, 8 A, 500mA

Power Rating

84.5W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

76%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Country of Origin

Taiwan, Province Of China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

BD 33.886

BD 33.886 Each (Exc. Vat)

BD 37.275

BD 37.275 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-85A, ±5 V dc, ±12 V dc, 3.5 A, 8 A, 500mA, 84.5W, Triple Output, 125 → 373

BD 33.886

BD 33.886 Each (Exc. Vat)

BD 37.275

BD 37.275 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-85A, ±5 V dc, ±12 V dc, 3.5 A, 8 A, 500mA, 84.5W, Triple Output, 125 → 373
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.886
5 - 9BD 32.131
10 - 24BD 30.300
25 - 49BD 28.628
50+BD 27.330

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

3.5 A, 8 A, 500mA

Power Rating

84.5W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

76%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Country of Origin

Taiwan, Province Of China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1