Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, SCP-75-12RS, 13.8V dc, 5.4A, 74.5W, 1 Output, 120 → 370 V dc, 85 → 264

RS Stock No.: 740-5001Brand: MEAN WELLManufacturers Part No.: SCP-75-12Distrelec Article No.: 30157009
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

13.8V dc

Output Current

5.4A

Power Rating

74.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

80%

Series

SCP-75

Minimum Temperature

-20°C

Weight

500g

Maximum Temperature

+60°C

Distrelec Product Id

30157009

Product details

SCP Series Single Output Switching Power Supply

Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB

Standards

UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)

Stock information temporarily unavailable.

BD 15.550

BD 15.550 Each (Exc. Vat)

BD 17.105

BD 17.105 Each (inc. VAT)

MEAN WELL Switching Power Supply, SCP-75-12RS, 13.8V dc, 5.4A, 74.5W, 1 Output, 120 → 370 V dc, 85 → 264

BD 15.550

BD 15.550 Each (Exc. Vat)

BD 17.105

BD 17.105 Each (inc. VAT)

MEAN WELL Switching Power Supply, SCP-75-12RS, 13.8V dc, 5.4A, 74.5W, 1 Output, 120 → 370 V dc, 85 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

13.8V dc

Output Current

5.4A

Power Rating

74.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

80%

Series

SCP-75

Minimum Temperature

-20°C

Weight

500g

Maximum Temperature

+60°C

Distrelec Product Id

30157009

Product details

SCP Series Single Output Switching Power Supply

Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB

Standards

UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)