MEAN WELL DC-DC Converter, 48V dc/ 21A Output, 19 → 72 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

RS Stock No.: 678-3672Brand: MEAN WELLManufacturers Part No.: SD-1000L-48Distrelec Article No.: 16926106
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

19 → 72 V dc

Power Rating

1000W

Input Voltage Nominal

19 → 72 V dc

Output Current

21A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

46 → 60V

Isolation Voltage

2kV ac

Width

127mm

Depth

41mm

Length

295mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926106

Country of Origin

Taiwan, Province Of China

Product details

SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 200.150

BD 200.150 Each (Exc. Vat)

BD 220.165

BD 220.165 Each (inc. VAT)

MEAN WELL DC-DC Converter, 48V dc/ 21A Output, 19 → 72 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

BD 200.150

BD 200.150 Each (Exc. Vat)

BD 220.165

BD 220.165 Each (inc. VAT)

MEAN WELL DC-DC Converter, 48V dc/ 21A Output, 19 → 72 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 200.150
5 - 9BD 198.280
10 - 24BD 196.256
25+BD 194.090

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

19 → 72 V dc

Power Rating

1000W

Input Voltage Nominal

19 → 72 V dc

Output Current

21A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

46 → 60V

Isolation Voltage

2kV ac

Width

127mm

Depth

41mm

Length

295mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926106

Country of Origin

Taiwan, Province Of China

Product details

SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more