MEAN WELL DC-DC Converter, 12V dc/ 27.5A Output, 36 → 72 V dc Input, 350W, Chassis Mount, +60°C Max Temp -20°C

RS Stock No.: 678-3644Brand: MEAN WELLManufacturers Part No.: SD-350C-12Distrelec Article No.: 16926245
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 72 V dc

Power Rating

350W

Input Voltage Nominal

48 V dc

Output Current

27.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

81%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926245

Product details

SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 72.622

BD 72.622 Each (Exc. Vat)

BD 79.884

BD 79.884 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 27.5A Output, 36 → 72 V dc Input, 350W, Chassis Mount, +60°C Max Temp -20°C

BD 72.622

BD 72.622 Each (Exc. Vat)

BD 79.884

BD 79.884 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 27.5A Output, 36 → 72 V dc Input, 350W, Chassis Mount, +60°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 72.622
5 - 9BD 71.956
10 - 24BD 71.242
25 - 49BD 70.477
50+BD 66.066

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 72 V dc

Power Rating

350W

Input Voltage Nominal

48 V dc

Output Current

27.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

81%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926245

Product details

SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more