MEAN WELL DC-DC Converter, 24V dc/ 14.6A Output, 36 → 72 V dc Input, 350W, Chassis Mount, +60°C Max Temp -20°C

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
36 → 72 V dc
Power Rating
350W
Input Voltage Nominal
48 V dc
Output Current
14.6A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Depth
50mm
Length
215mm
Width
115mm
Load Regulation
±1%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-20°C
Efficiency
81%
Maximum Temperature
+60°C
Distrelec Product Id
16926246
Country of Origin
China
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
BD 53.146
BD 53.146 Each (Exc. Vat)
BD 58.461
BD 58.461 Each (inc. VAT)
1
BD 53.146
BD 53.146 Each (Exc. Vat)
BD 58.461
BD 58.461 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 53.146 |
5 - 9 | BD 52.426 |
10 - 24 | BD 51.667 |
25 - 49 | BD 50.870 |
50+ | BD 50.017 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
36 → 72 V dc
Power Rating
350W
Input Voltage Nominal
48 V dc
Output Current
14.6A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Depth
50mm
Length
215mm
Width
115mm
Load Regulation
±1%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-20°C
Efficiency
81%
Maximum Temperature
+60°C
Distrelec Product Id
16926246
Country of Origin
China
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation