MEAN WELL 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

RS Stock No.: 136-1373Brand: MEAN WELLManufacturers Part No.: SGA60E12-P1JDistrelec Article No.: 30043508
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

5A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

60W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

(Minimum) 400000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA60E

Energy Efficiency Level

VI

Length

93.5mm

Product details

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

You may be interested in
Stock information temporarily unavailable.

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

MEAN WELL 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

MEAN WELL 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.641
5 - 9BD 14.443
10 - 24BD 14.228
25 - 49BD 13.998
50+BD 13.766
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

5A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

60W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

(Minimum) 400000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA60E

Energy Efficiency Level

VI

Length

93.5mm

Product details

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

You may be interested in