Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Embedded Switch Mode Power Supply SMPS, SP-100-27, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 678-3818Brand: Mean WellManufacturers Part No.: SP-100-27
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

45mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

660g

Maximum Temperature

+60°C

Country of Origin

China

Product details

SPC-100 Series Single Output with PFC Function

Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz

Approvals

UL, TUV, CB.

Stock information temporarily unavailable.

BD 28.710

BD 28.710 Each (Exc. Vat)

BD 31.581

BD 31.581 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-100-27, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85

BD 28.710

BD 28.710 Each (Exc. Vat)

BD 31.581

BD 31.581 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-100-27, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.710
5 - 9BD 28.457
10 - 24BD 28.193
25 - 49BD 27.896
50+BD 26.213

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

45mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

660g

Maximum Temperature

+60°C

Country of Origin

China

Product details

SPC-100 Series Single Output with PFC Function

Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz

Approvals

UL, TUV, CB.