Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 644-8127Brand: Mean WellManufacturers Part No.: SP-200-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

83%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

850g

Country of Origin

Taiwan, Province Of China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

BD 37.224

BD 37.224 Each (Exc. Vat)

BD 40.946

BD 40.946 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 120 → 370 V dc, 85

BD 37.224

BD 37.224 Each (Exc. Vat)

BD 40.946

BD 40.946 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 37.224
5 - 9BD 36.888
10 - 24BD 36.542
25 - 49BD 36.152
50+BD 33.968

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

83%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

850g

Country of Origin

Taiwan, Province Of China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950