Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-12, 12V dc, 25A, 300W, 1 Output, 124 → 370 V dc, 88

RS Stock No.: 644-8161Brand: Mean WellManufacturers Part No.: SP-320-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Country of Origin

China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-12, 12V dc, 25A, 300W, 1 Output, 124 → 370 V dc, 88

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-12, 12V dc, 25A, 300W, 1 Output, 124 → 370 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 46.414
5 - 9BD 46.008
10 - 24BD 45.568
25 - 49BD 45.094
50+BD 42.378

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Country of Origin

China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950