Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-5, 5V dc, 55A, 275W, 1 Output, 124 → 370 V dc, 88

RS Stock No.: 678-3827Brand: Mean WellManufacturers Part No.: SP-320-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

55A

Power Rating

275W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

79%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

BD 44.253

BD 44.253 Each (Exc. Vat)

BD 48.678

BD 48.678 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-5, 5V dc, 55A, 275W, 1 Output, 124 → 370 V dc, 88

BD 44.253

BD 44.253 Each (Exc. Vat)

BD 48.678

BD 48.678 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-5, 5V dc, 55A, 275W, 1 Output, 124 → 370 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.253
5 - 9BD 43.868
10 - 24BD 43.461
25 - 49BD 43.010
50+BD 40.442

Technical Document

Specifications

Output Voltage

5V dc

Output Current

55A

Power Rating

275W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

79%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950