Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-24, 24V dc, 31.3A, 751W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 644-8335Brand: Mean WellManufacturers Part No.: SP-750-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

31.3A

Power Rating

751W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

89%

Weight

2.9kg

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

BD 147.620

BD 147.620 Each (Exc. Vat)

BD 162.382

BD 162.382 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-24, 24V dc, 31.3A, 751W, 1 Output, 127 → 370 V dc, 90

BD 147.620

BD 147.620 Each (Exc. Vat)

BD 162.382

BD 162.382 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-24, 24V dc, 31.3A, 751W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 147.620
5 - 9BD 146.306
10 - 24BD 144.892
25 - 49BD 143.363
50+BD 134.558

Technical Document

Specifications

Output Voltage

24V dc

Output Current

31.3A

Power Rating

751W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

89%

Weight

2.9kg

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950