MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 24V dc dc

RS Stock No.: 181-7014Brand: MEAN WELLManufacturers Part No.: TDR-240-24Distrelec Article No.: 30307936
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

340 → 550 V ac / 480 → 780V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

63 x 113.5 x 125.2mm

Height

125mm

Width

63mm

Depth

114mm

Mounting Type

DIN Rail Mount

Special Features

3 Year Warranty, 63 mm Slim Width, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

CE Certified, EN 61558, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61204-3, UL Listed

Minimum Temperature

-30°C

Efficiency

92%

Ripple And Noise

100mV Pk-Pk

MTBF

515.4kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Distrelec Product Id

30307936

Country of Origin

China

Stock information temporarily unavailable.

BD 49.780

BD 49.780 Each (Exc. Vat)

BD 54.758

BD 54.758 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 24V dc dc

BD 49.780

BD 49.780 Each (Exc. Vat)

BD 54.758

BD 54.758 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

340 → 550 V ac / 480 → 780V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

63 x 113.5 x 125.2mm

Height

125mm

Width

63mm

Depth

114mm

Mounting Type

DIN Rail Mount

Special Features

3 Year Warranty, 63 mm Slim Width, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

CE Certified, EN 61558, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61204-3, UL Listed

Minimum Temperature

-30°C

Efficiency

92%

Ripple And Noise

100mV Pk-Pk

MTBF

515.4kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Distrelec Product Id

30307936

Country of Origin

China