Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Embedded Switch Mode Power Supply SMPS, TP-150A, ±5 V dc, ±12 V dc, 6 A, 15 A, 600 mA, 150W, Triple Output,

RS Stock No.: 414-074Brand: Mean WellManufacturers Part No.: TP-150A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

6 A, 15 A, 600 mA

Power Rating

150W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

TP-150 Series Triple Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

BD 56.138

BD 56.138 Each (Exc. Vat)

BD 61.752

BD 61.752 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, TP-150A, ±5 V dc, ±12 V dc, 6 A, 15 A, 600 mA, 150W, Triple Output,

BD 56.138

BD 56.138 Each (Exc. Vat)

BD 61.752

BD 61.752 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, TP-150A, ±5 V dc, ±12 V dc, 6 A, 15 A, 600 mA, 150W, Triple Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 56.138
5 - 9BD 55.622
10 - 24BD 55.077
25 - 49BD 54.488
50+BD 51.090

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

6 A, 15 A, 600 mA

Power Rating

150W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

TP-150 Series Triple Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1