Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc
Output Current
5.5 A, 15 A, 600 mA
Power Rating
148W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
77%
Weight
900g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
TP-150 Series Triple Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
BD 56.138
BD 56.138 Each (Exc. Vat)
BD 61.752
BD 61.752 Each (inc. VAT)
1
BD 56.138
BD 56.138 Each (Exc. Vat)
BD 61.752
BD 61.752 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 56.138 |
5 - 9 | BD 55.622 |
10 - 24 | BD 55.072 |
25 - 49 | BD 54.488 |
50+ | BD 51.090 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc
Output Current
5.5 A, 15 A, 600 mA
Power Rating
148W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
77%
Weight
900g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
TP-150 Series Triple Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1