MEAN WELL Pure Sine Wave 1500W Power Inverter, 21 → 30V dc Input, 230V ac Output

Technical Document
Specifications
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 (180 sec) W, 2250 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
90%
Length
420mm
Width
220mm
Weight
6.8kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-1500 Series 1500W True Sine Wave DC-AC Power Inverter
TS-1500 series 1500W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-1500 series true sine wave DC-AC power inverters are capable of providing 1500W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1725W for 180 seconds, 2250W for 10 seconds or 3000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1500 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 3000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class B, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Standards
EN60950-1
BD 244.189
BD 244.189 Each (Exc. Vat)
BD 268.608
BD 268.608 Each (inc. VAT)
1
BD 244.189
BD 244.189 Each (Exc. Vat)
BD 268.608
BD 268.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 244.189 |
5 - 9 | BD 240.840 |
10 - 24 | BD 237.276 |
25 - 49 | BD 233.502 |
50+ | BD 229.515 |
Technical Document
Specifications
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 (180 sec) W, 2250 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
90%
Length
420mm
Width
220mm
Weight
6.8kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-1500 Series 1500W True Sine Wave DC-AC Power Inverter
TS-1500 series 1500W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-1500 series true sine wave DC-AC power inverters are capable of providing 1500W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1725W for 180 seconds, 2250W for 10 seconds or 3000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1500 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 3000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class B, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Standards
EN60950-1