MEAN WELL Switching Power Supply, UHP-500-12, 12V dc, 41.7A, 500.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8153Brand: MEAN WELLManufacturers Part No.: UHP-500-12Distrelec Article No.: 30134230
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

41.7A

Power Rating

500.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

232mm

Width

81mm

Depth

31mm

Efficiency

94%

Minimum Temperature

-20°C

Weight

905g

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.324

BD 66.324 Each (Exc. Vat)

BD 72.956

BD 72.956 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-500-12, 12V dc, 41.7A, 500.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

BD 66.324

BD 66.324 Each (Exc. Vat)

BD 72.956

BD 72.956 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-500-12, 12V dc, 41.7A, 500.4W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 66.324
5 - 9BD 65.406
10 - 24BD 64.432
25 - 49BD 62.744
50+BD 61.644

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

41.7A

Power Rating

500.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

232mm

Width

81mm

Depth

31mm

Efficiency

94%

Minimum Temperature

-20°C

Weight

905g

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more