Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

RS Stock No.: 314-357Brand: MEAN WELLManufacturers Part No.: XLC-60-12-BS
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.866

BD 13.866 Each (Exc. Vat)

BD 15.253

BD 15.253 Each (inc. VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

BD 13.866

BD 13.866 Each (Exc. Vat)

BD 15.253

BD 15.253 Each (inc. VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more