MEAN WELL LED Driver, 56V Output, 150W Output, 4.17A Output, Constant Current Dimmable
RS Stock No.: 216-3020Brand: MEAN WELLManufacturers Part No.: XLG-150-H-ABDistrelec Article No.: 30230148

Technical Document
Specifications
Brand
Mean WellOutput Voltage
56V
Maximum Output Power
150W
Output Current
4.17A
Dimmable
Yes
Input Voltage
100-305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-150
Country of Origin
China
Stock information temporarily unavailable.
BD 25.454
BD 25.454 Each (Exc. Vat)
BD 27.999
BD 27.999 Each (inc. VAT)
MEAN WELL LED Driver, 56V Output, 150W Output, 4.17A Output, Constant Current Dimmable
1
BD 25.454
BD 25.454 Each (Exc. Vat)
BD 27.999
BD 27.999 Each (inc. VAT)
MEAN WELL LED Driver, 56V Output, 150W Output, 4.17A Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 25.454 |
10 - 24 | BD 23.573 |
25 - 49 | BD 23.072 |
50+ | BD 22.704 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
56V
Maximum Output Power
150W
Output Current
4.17A
Dimmable
Yes
Input Voltage
100-305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-150
Country of Origin
China