Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 285V Output, 200W Output, 1.05A Output Dimmable

RS Stock No.: 216-3032Brand: MEAN WELLManufacturers Part No.: XLG-200-L-ABDistrelec Article No.: 30230158
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

285V

Maximum Output Power

200W

Output Current

1.05A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.916

BD 25.916 Each (Exc. Vat)

BD 28.508

BD 28.508 Each (inc. VAT)

MEAN WELL LED Driver, 285V Output, 200W Output, 1.05A Output Dimmable

BD 25.916

BD 25.916 Each (Exc. Vat)

BD 28.508

BD 28.508 Each (inc. VAT)

MEAN WELL LED Driver, 285V Output, 200W Output, 1.05A Output Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 25.916
10 - 24BD 24.035
25 - 49BD 23.540
50+BD 23.166

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

285V

Maximum Output Power

200W

Output Current

1.05A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more