MEAN WELL LED Driver, 22 → 54V Output, 25W Output, 700mA Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 54V
Maximum Output Power
25W
Output Current
700mA
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
IP Rating
IP67
Output
22 → 54 V dc @ 700 mA
Current Rating
290mA
Voltage Rating
90 → 305V ac
Number of Outputs
1
Series
XLG-25
Primary Type
AC-DC
Country of Origin
China
BD 14.536
BD 14.536 Each (Exc. Vat)
BD 15.990
BD 15.990 Each (inc. VAT)
1
BD 14.536
BD 14.536 Each (Exc. Vat)
BD 15.990
BD 15.990 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.536 |
5 - 9 | BD 14.184 |
10 - 19 | BD 13.854 |
20 - 39 | BD 12.595 |
40+ | BD 12.490 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 54V
Maximum Output Power
25W
Output Current
700mA
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
IP Rating
IP67
Output
22 → 54 V dc @ 700 mA
Current Rating
290mA
Voltage Rating
90 → 305V ac
Number of Outputs
1
Series
XLG-25
Primary Type
AC-DC
Country of Origin
China