MEAN WELL LED Driver, 22 → 54V Output, 50W Output, 1A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 54V
Maximum Output Power
50W
Output Current
1A
Dimmable
Yes
Input Voltage
142 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
22 → 54 V dc @ 1 A
Current Rating
570mA
Series
XLG-50
Voltage Rating
142 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Primary Type
AC/DC-DC
Country of Origin
China
BD 24.964
BD 24.964 Each (Exc. Vat)
BD 27.460
BD 27.460 Each (inc. VAT)
1
BD 24.964
BD 24.964 Each (Exc. Vat)
BD 27.460
BD 27.460 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.964 |
5 - 9 | BD 24.299 |
10 - 19 | BD 23.694 |
20 - 39 | BD 21.450 |
40+ | BD 21.148 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 54V
Maximum Output Power
50W
Output Current
1A
Dimmable
Yes
Input Voltage
142 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
22 → 54 V dc @ 1 A
Current Rating
570mA
Series
XLG-50
Voltage Rating
142 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Primary Type
AC/DC-DC
Country of Origin
China