MEAN WELL LED Driver, 24V Output, 75W Output, 3.1A Output

RS Stock No.: 216-3040Brand: MEAN WELLManufacturers Part No.: XLG-75-24-ADistrelec Article No.: 30230170
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

75W

Output Current

3.1A

Dimmable

No

Input Voltage

100-305 V

LED Driver Type

LED Driver

Series

XLG-75

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.284

BD 20.284 Each (Exc. Vat)

BD 22.312

BD 22.312 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 75W Output, 3.1A Output

BD 20.284

BD 20.284 Each (Exc. Vat)

BD 22.312

BD 22.312 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 75W Output, 3.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 20.284
10 - 24BD 18.777
25 - 49BD 18.364
50+BD 18.078

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

75W

Output Current

3.1A

Dimmable

No

Input Voltage

100-305 V

LED Driver Type

LED Driver

Series

XLG-75

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more