MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

RS Stock No.: 314-316Brand: MEAN WELLManufacturers Part No.: XLN-60-12-DA2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.060

BD 16.060 Each (Exc. Vat)

BD 17.666

BD 17.666 Each (inc. VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

BD 16.060

BD 16.060 Each (Exc. Vat)

BD 17.666

BD 17.666 Each (inc. VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more