Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Red
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø
BD 2.695
BD 0.270 Each (In a Pack of 10) (Exc. Vat)
BD 2.965
BD 0.297 Each (In a Pack of 10) (inc. VAT)
10
BD 2.695
BD 0.270 Each (In a Pack of 10) (Exc. Vat)
BD 2.965
BD 0.297 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.270 | BD 2.695 |
50 - 90 | BD 0.264 | BD 2.640 |
100 - 240 | BD 0.204 | BD 2.035 |
250 - 490 | BD 0.170 | BD 1.705 |
500+ | BD 0.154 | BD 1.540 |
Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Red
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø