Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
4mm
Actuator Colour
Black
Actuator Type
Cap
Length
10mm
Width
10mm
Dimensions
10.10 x 10.10 x 10.4mm
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP67
Operating Force
3.5 N
Height
10.4mm
Voltage Rating
24V dc
Operating Temperature Range
-40 → +160°C
Mechanical Life
10000000Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+160°C
Country of Origin
Denmark
Product details
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67
BD 6.325
BD 1.265 Each (In a Bag of 5) (Exc. Vat)
BD 6.957
BD 1.391 Each (In a Bag of 5) (inc. VAT)
5
BD 6.325
BD 1.265 Each (In a Bag of 5) (Exc. Vat)
BD 6.957
BD 1.391 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | BD 1.265 | BD 6.325 |
125+ | BD 1.045 | BD 5.225 |
Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
4mm
Actuator Colour
Black
Actuator Type
Cap
Length
10mm
Width
10mm
Dimensions
10.10 x 10.10 x 10.4mm
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP67
Operating Force
3.5 N
Height
10.4mm
Voltage Rating
24V dc
Operating Temperature Range
-40 → +160°C
Mechanical Life
10000000Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+160°C
Country of Origin
Denmark
Product details
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67