Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEC IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB

RS Stock No.: 912-0352Brand: MECManufacturers Part No.: 3FTH940Distrelec Article No.: 30013238
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

6.5 (Dia.)mm

Actuator Colour

Yellow

Actuator Type

Side Cap

Length

12.5mm

Width

10.4mm

Dimensions

12.5 x 10.4mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA

IP Rating

IP67

Operating Force

3.5 N

Voltage Rating

24V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+160°C

Country of Origin

Denmark

Product details

Multimec® 3F Switches

SPNO momentary action
Sealed to IP67

Stock information temporarily unavailable.

BD 2.964

BD 2.964 Each (Exc. Vat)

BD 3.260

BD 3.260 Each (inc. VAT)

MEC IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB

BD 2.964

BD 2.964 Each (Exc. Vat)

BD 3.260

BD 3.260 Each (inc. VAT)

MEC IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

6.5 (Dia.)mm

Actuator Colour

Yellow

Actuator Type

Side Cap

Length

12.5mm

Width

10.4mm

Dimensions

12.5 x 10.4mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA

IP Rating

IP67

Operating Force

3.5 N

Voltage Rating

24V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+160°C

Country of Origin

Denmark

Product details

Multimec® 3F Switches

SPNO momentary action
Sealed to IP67