MEC Grey Tact Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 231-3134Brand: MECManufacturers Part No.: 3FTL6+1D03
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Grey

Contact Current Rating

50 mA @ 24 V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Country of Origin

Denmark

Product details

LK integral keys

Series of momentary keys, miniature without illuminated indicator.
With round buttons.

You may be interested in
Stock information temporarily unavailable.

BD 1.666

BD 1.666 Each (Exc. Vat)

BD 1.833

BD 1.833 Each (inc. VAT)

MEC Grey Tact Switch, SPST 50 mA @ 24 V dc

BD 1.666

BD 1.666 Each (Exc. Vat)

BD 1.833

BD 1.833 Each (inc. VAT)

MEC Grey Tact Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.666
10 - 49BD 1.496
50 - 99BD 1.248
100 - 249BD 1.177
250+BD 1.100
You may be interested in

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Grey

Contact Current Rating

50 mA @ 24 V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Country of Origin

Denmark

Product details

LK integral keys

Series of momentary keys, miniature without illuminated indicator.
With round buttons.

You may be interested in