Technical Document
Specifications
Brand
MECContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
White
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +115°C
Maximum Operating Temperature
+115°C
Country of Origin
Denmark
Product details
LK integral keys
Series of momentary keys, miniature without illuminated indicator.
With round buttons.
BD 1.622
BD 1.622 Each (Exc. Vat)
BD 1.784
BD 1.784 Each (inc. VAT)
1
BD 1.622
BD 1.622 Each (Exc. Vat)
BD 1.784
BD 1.784 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.622 |
10 - 49 | BD 1.463 |
50 - 99 | BD 1.204 |
100 - 249 | BD 1.138 |
250+ | BD 1.056 |
Technical Document
Specifications
Brand
MECContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
White
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +115°C
Maximum Operating Temperature
+115°C
Country of Origin
Denmark
Product details
LK integral keys
Series of momentary keys, miniature without illuminated indicator.
With round buttons.