MEC IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 126-789Brand: MECManufacturers Part No.: 4FTH922
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Green

Actuator Type

Push Button

Length

12.5mm

Width

10.3mm

Dimensions

12.5 x 10.3mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Voltage Rating

24V dc

Height

10.4mm

Operating Force

2.5 N

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity

Stock information temporarily unavailable.

BD 3.030

BD 3.030 Each (Exc. Vat)

BD 3.333

BD 3.333 Each (inc. VAT)

MEC IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc

BD 3.030

BD 3.030 Each (Exc. Vat)

BD 3.333

BD 3.333 Each (inc. VAT)

MEC IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.030
10 - 24BD 2.734
25 - 49BD 2.480
50 - 99BD 2.299
100+BD 2.178

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Green

Actuator Type

Push Button

Length

12.5mm

Width

10.3mm

Dimensions

12.5 x 10.3mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Voltage Rating

24V dc

Height

10.4mm

Operating Force

2.5 N

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity