Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
10.4mm
Operating Force
2.5 N
Voltage Rating
24V dc
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Country of Origin
Denmark
Product details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.049 |
25 - 99 | BD 4.494 |
100+ | BD 3.014 |
Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
10.4mm
Operating Force
2.5 N
Voltage Rating
24V dc
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Country of Origin
Denmark
Product details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity