MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 765-1591Brand: MECManufacturers Part No.: 5GTH93542
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Solder, Tab

Switch Operation

Momentary

Actuator Type

Cap

Length

10.10mm

Dimensions

10.10 x 10.10 x 6.4mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

6.4mm

Operating Force

3.5 N

Contact Material

SnCu+2μNI+1μAu, SnCu+2μNI+3μAg

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Cycles

Maximum Operating Temperature

+160°C

Country of Origin

Denmark

Product details

MEC Multimec® 5G Series Switches

The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.

3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed

Stock information temporarily unavailable.

BD 2.728

BD 2.728 Each (Exc. Vat)

BD 3.001

BD 3.001 Each (inc. VAT)

MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc

BD 2.728

BD 2.728 Each (Exc. Vat)

BD 3.001

BD 3.001 Each (inc. VAT)

MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Solder, Tab

Switch Operation

Momentary

Actuator Type

Cap

Length

10.10mm

Dimensions

10.10 x 10.10 x 6.4mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

6.4mm

Operating Force

3.5 N

Contact Material

SnCu+2μNI+1μAu, SnCu+2μNI+3μAg

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Cycles

Maximum Operating Temperature

+160°C

Country of Origin

Denmark

Product details

MEC Multimec® 5G Series Switches

The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.

3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed