Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm

RS Stock No.: 171-9531Brand: MecalectroManufacturers Part No.: 856AA62
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

7mm

Holding Force

2 → 12N

Dimensions

42 x 30 x 24 mm

Country of Origin

France

Product details

Heavy duty single-acting linear electromagnets

Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).

Stock information temporarily unavailable.

BD 24.162

BD 24.162 Each (Exc. Vat)

BD 26.578

BD 26.578 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm

BD 24.162

BD 24.162 Each (Exc. Vat)

BD 26.578

BD 26.578 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.162
5 - 9BD 23.573
10+BD 23.452

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

7mm

Holding Force

2 → 12N

Dimensions

42 x 30 x 24 mm

Country of Origin

France

Product details

Heavy duty single-acting linear electromagnets

Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).